
3544 | |
|---|---|
DigiKey Part Number | 36-3544-ND |
Manufacturer | |
Manufacturer Product Number | 3544 |
Description | CONN QC RCPT 0.110 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.196" (4.98mm) |
Manufacturer Keystone Electronics | Length - Overall 0.440" (11.18mm) |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Through Hole |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.33000 | ¥2.33 |
| 10 | ¥1.73500 | ¥17.35 |
| 25 | ¥1.54600 | ¥38.65 |
| 100 | ¥1.30970 | ¥130.97 |
| 500 | ¥1.25242 | ¥626.21 |
| 2,500 | ¥1.16296 | ¥2,907.40 |
| 5,000 | ¥1.07351 | ¥5,367.55 |











