#4 Flat Washer 0.032" (0.81mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3118

DigiKey Part Number
36-3118-ND
Manufacturer
Manufacturer Product Number
3118
Description
WASHER FLAT #4 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4 Flat Washer 0.032" (0.81mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
#4
Manufacturer
Keystone Electronics
Diameter - Inside
0.120" (3.05mm)
Packaging
Bulk
Diameter - Outside
0.375" (9.53mm) 3/8"
Part Status
Active
Thickness
0.032" (0.81mm)
Type
Flat
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,213
Factory Stock: 24,800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.88600¥8.86
25¥0.79400¥19.85
100¥0.67060¥67.06
500¥0.55366¥276.83
1,000¥0.51098¥510.98
2,500¥0.46036¥1,150.90
5,000¥0.42617¥2,130.85
Manufacturers Standard Package