#8 Shoulder Washer 0.093" (2.36mm) Thick Fibre
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3065

DigiKey Part Number
36-3065-ND
Manufacturer
Manufacturer Product Number
3065
Description
WASHER SHOULDER #8 FIBRE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#8 Shoulder Washer 0.093" (2.36mm) Thick Fibre
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.375" (9.53mm) 3/8"
Manufacturer
Keystone Electronics
Diameter - Shoulder
0.246" (6.25mm)
Packaging
Bulk
Thickness - Overall
0.093" (2.36mm)
Part Status
Active
Length - Below Head
0.031" (0.79mm) 1/32"
Thread/Screw/Hole Size
#8
Material
Fibre
Diameter - Inside
0.170" (4.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,180
Factory Stock: 15,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.73000¥1.73
10¥1.27000¥12.70
25¥1.13520¥28.38
100¥0.95840¥95.84
500¥0.79266¥396.33
1,000¥0.73175¥731.75
2,500¥0.65992¥1,649.80
5,000¥0.61134¥3,056.70
Manufacturers Standard Package