



2487 | |
|---|---|
DigiKey Part Number | 36-2487-ND |
Manufacturer | |
Manufacturer Product Number | 2487 |
Description | BATT HOLDER AA 3 CELL 6" LEADS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 3 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Category | Style Holder (Covered) |
Mfr | Battery Cell Size |
Series | Number of Cells 3 |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBH331A | MPD (Memory Protection Devices) | 24 | SBH331A-ND | ¥28.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥14.39600 | ¥143.96 |
| 25 | ¥13.36840 | ¥334.21 |
| 100 | ¥11.95030 | ¥1,195.03 |
| 500 | ¥10.49220 | ¥5,246.10 |
| 1,000 | ¥9.92047 | ¥9,920.47 |
| 2,500 | ¥9.21230 | ¥23,030.75 |
| 5,000 | ¥8.71037 | ¥43,551.85 |








