



24335 | |
|---|---|
DigiKey Part Number | 36-24335-ND |
Manufacturer | |
Manufacturer Product Number | 24335 |
Description | HEX STANDOFF M2.5X0.45 ALUM 20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.787" (20.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.945" (24.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M2115-2545-AL | RAF Electronic Hardware | 1,164 | 1772-2060-ND | ¥10.07000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥7.05300 | ¥70.53 |
| 1,000 | ¥4.11561 | ¥4,115.61 |
| 2,500 | ¥3.72960 | ¥9,324.00 |
| 5,000 | ¥3.61469 | ¥18,073.45 |







