Hex Standoff Threaded #8-32 Nylon 0.750" (19.05mm) 3/4" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Nylon 0.750" (19.05mm) 3/4" Natural
1904D
1904D

1904D

DigiKey Part Number
36-1904D-ND
Manufacturer
Manufacturer Product Number
1904D
Description
HEX STANDOFF #8-32 NYLON 3/4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 0.750" (19.05mm) 3/4" Natural
Datasheet
 Datasheet
EDA/CAD Models
1904D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
0.750" (19.05mm) 3/4"
Part Status
Active
Length - Overall
0.750" (19.05mm) 3/4"
Type
Material
Threaded/Unthreaded
Threaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,114
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.05000¥14.05
10¥10.56800¥105.68
25¥9.47040¥236.76
100¥8.96910¥896.91
1,000¥6.21746¥6,217.46
2,500¥5.63773¥14,094.33
5,000¥5.51116¥27,555.80
Manufacturers Standard Package