



1904C | |
|---|---|
DigiKey Part Number | 36-1904C-ND |
Manufacturer | |
Manufacturer Product Number | 1904C |
Description | HEX STANDOFF #8-32 NYLON 1/2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1904C Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.22000 | ¥11.22 |
| 10 | ¥8.41900 | ¥84.19 |
| 25 | ¥7.54240 | ¥188.56 |
| 100 | ¥7.01560 | ¥701.56 |
| 1,000 | ¥4.94176 | ¥4,941.76 |
| 2,500 | ¥4.47796 | ¥11,194.90 |
| 5,000 | ¥4.31727 | ¥21,586.35 |






