Terminal Turret Connector Double End, Pin 0.076" (1.93mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1633-2

DigiKey Part Number
36-1633-2-ND
Manufacturer
Manufacturer Product Number
1633-2
Description
TERM TURRET PIN L=1.93MM TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Double End, Pin 0.076" (1.93mm) Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Keystone Electronics
Termination
Staking Flare
Packaging
Bulk
Flange Diameter
0.078" (1.98mm)
Part Status
Active
Diameter - Turret Head
0.045" (1.14mm)
Terminal Type
Double End, Pin
Mounting Hole Diameter
0.064" (1.63mm)
Number of Turrets
Single
Board Thickness
0.062" (1.57mm)
Length - Above Board
0.076" (1.93mm)
Contact Material
Brass
Length - Below Flange
0.224" (5.69mm)
Contact Finish
Tin
Length - Overall
0.300" (7.62mm)
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78,787
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.78000¥2.78
10¥2.11900¥21.19
25¥1.88880¥47.22
100¥1.59970¥159.97
500¥1.32506¥662.53
1,000¥1.22445¥1,224.45
2,500¥1.13165¥2,829.12
5,000¥1.02878¥5,143.90
Manufacturers Standard Package