
15 | |
|---|---|
DigiKey Part Number | 36-15-ND |
Manufacturer | |
Manufacturer Product Number | 15 |
Description | EYELETS 0.152" BRASS TIN PLATED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.152" (3.86mm) Eyelets Grip Range Brass, Tin Plated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Eyelets | |
Rivet Diameter | 0.152" (3.86mm) | |
Rivet Length | 0.156" (3.96mm) | |
Head Diameter | - | |
Head Height | - | |
Hole Diameter | 0.156" (3.96mm) 5/32" | |
Grip Range | - | |
Features | - | |
Color | - | |
Material | Brass, Tin Plated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.53000 | ¥1.53 |
| 10 | ¥1.13900 | ¥11.39 |
| 25 | ¥1.01400 | ¥25.35 |
| 100 | ¥0.85720 | ¥85.72 |
| 500 | ¥0.70856 | ¥354.28 |
| 1,000 | ¥0.65412 | ¥654.12 |
| 2,500 | ¥0.58977 | ¥1,474.42 |
| 5,000 | ¥0.54626 | ¥2,731.30 |


