0.059" (1.50mm) Eyelets Grip Range Brass, Tin Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23

DigiKey Part Number
36-23-ND
Manufacturer
Manufacturer Product Number
23
Description
EYELETS 0.059" BRASS TIN PLATED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.059" (1.50mm) Eyelets Grip Range Brass, Tin Plated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Length
0.093" (2.36mm)
Manufacturer
Keystone Electronics
Head Diameter
0.105" (2.67mm)
Packaging
Bulk
Hole Diameter
0.062" (1.57mm) 1/16"
Part Status
Active
Features
Requires Installation Tool
Type
Eyelets
Material
Brass, Tin Plated
Rivet Diameter
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,127
Factory Stock: 20,800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.96000¥0.96
10¥0.74500¥7.45
25¥0.66480¥16.62
100¥0.56280¥56.28
500¥0.46492¥232.46
1,000¥0.42880¥428.80
2,500¥0.38623¥965.58
5,000¥0.38218¥1,910.90
Manufacturers Standard Package