2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.200" (5.08mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.200" (5.08mm) Gold
1460R
1460R

1460R

DigiKey Part Number
36-1460R-ND
Manufacturer
Manufacturer Product Number
1460R
Description
PLUG SHORTING INSULATED RED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.200" (5.08mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
1460R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions or Pins (Grid)
2 (1 x 2)
Manufacturer
Keystone Electronics
Pitch
0.200" (5.08mm)
Packaging
Bulk
Height
0.500" (12.70mm)
Part Status
Active
Contact Finish
Gold
Type
Closed Top, Grip
Color
Red
Gender
Male Pins
Housing Material
Polypropylene (PP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 281
Factory Stock: 15,245
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.74000¥23.74
10¥17.91700¥179.17
25¥16.07200¥401.80
100¥13.68690¥1,368.69
500¥11.43784¥5,718.92
1,000¥10.61501¥10,615.01
2,500¥9.64346¥24,108.65
5,000¥8.98777¥44,938.85
Manufacturers Standard Package