2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.200" (5.08mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.200" (5.08mm) Gold
Harwin’s Company Overview

D3086-99

DigiKey Part Number
952-1865-ND
Manufacturer
Manufacturer Product Number
D3086-99
Description
1MM INSULATED SHORTING PLUG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.200" (5.08mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
D3086-99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.500" (12.70mm)
Manufacturer
Harwin Inc.
Contact Finish
Gold
Series
Contact Finish Thickness
3.94µin (0.10µm)
Packaging
Bulk
Color
Red
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Closed Top, Grip
Housing Material
Polybutylene Terephthalate (PBT)
Gender
Male Pins
Current Rating (Amps)
10A
Number of Positions or Pins (Grid)
2 (1 x 2)
Base Product Number
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,131
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.50000¥10.50
10¥8.92300¥89.23
25¥8.35920¥208.98
50¥7.96060¥398.03
100¥7.58030¥758.03
300¥7.01433¥2,104.30
500¥6.76584¥3,382.92
1,000¥6.44291¥6,442.91
2,500¥6.03958¥15,098.95
Manufacturers Standard Package