0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1289-ST

DigiKey Part Number
36-1289-ST-ND
Manufacturer
Manufacturer Product Number
1289-ST
Description
CONN QC TAB 0.250 SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1289-ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.470" (11.94mm)
Manufacturer
Keystone Electronics
Length - Overall
0.710" (18.03mm)
Packaging
Bulk
Termination
Solder
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Through Hole
Gender
Male
Features
UL Approved
Tab Width
0.250" (6.35mm)
Contact Material
Brass
Tab Thickness
0.032" (0.81mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133,161
Factory Stock: 56,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.57000¥2.57
10¥1.94400¥19.44
25¥1.74080¥43.52
100¥1.47110¥147.11
500¥1.21868¥609.34
1,000¥1.13165¥1,131.65
5,000¥1.02878¥5,143.90
Manufacturers Standard Package