
11510 | |
|---|---|
DigiKey Part Number | 36-11510-ND |
Manufacturer | |
Manufacturer Product Number | 11510 |
Description | TERM TURRET SINGLE L=9.93MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.391" (9.93mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.391" (9.93mm) | |
Length - Below Flange | - | |
Length - Overall | 0.391" (9.93mm) | |
Mounting Type | Panel Mount | |
Termination | Threaded | |
Flange Diameter | 0.156" (3.96mm) Hex | |
Diameter - Turret Head | 0.072" (1.83mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | - | |
Board Thickness | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Insulated | |
Material - Insulation | Diallyl Phthalate (DAP) | |
Insulation Color | Blue |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥112.52967 | ¥112,529.67 |



