Parametric Equivalent

T530X687M006ATE010 | |
|---|---|
DigiKey Part Number | 399-10381-2-ND - Tape & Reel (TR) 399-10381-1-ND - Cut Tape (CT) 399-10381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X687M006ATE010 |
Description | CAP TANT POLY 680UF 6.3V 2917 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X687M006ATE010 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T530X687M006AHE010 | KEMET | 0 | 399-18684-1-ND | ¥72.53000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.23000 | ¥78.23 |
| 10 | ¥59.01500 | ¥590.15 |
| 50 | ¥51.34180 | ¥2,567.09 |
| 100 | ¥48.96660 | ¥4,896.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥44.94380 | ¥22,471.90 |
| 1,500 | ¥43.07284 | ¥64,609.26 |











