


T520V337M2R5ATE009 | |
|---|---|
DigiKey Part Number | 399-4103-2-ND - Tape & Reel (TR) 399-4103-1-ND - Cut Tape (CT) 399-4103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V337M2R5ATE009 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M2R5ATE009 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V337M004ATE009 | KEMET | 2,000 | 399-4097-1-ND | ¥22.83000 | Upgrade |
| T528Z337M004ATE009 | KEMET | 878 | 399-5258-1-ND | ¥40.69000 | Upgrade |
| T520V337M2R5ATE007 | KEMET | 350 | 399-4711-1-ND | ¥20.84000 | Similar |
| T520V337M2R5ATE015 | KEMET | 3,000 | 399-4104-1-ND | ¥17.20000 | Similar |
| T520V337M2R5ATE025 | KEMET | 100,331 | 399-4105-1-ND | ¥16.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥12.51300 | ¥125.13 |
| 50 | ¥10.15720 | ¥507.86 |
| 100 | ¥9.42940 | ¥942.94 |
| 500 | ¥8.19870 | ¥4,099.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.81779 | ¥7,817.79 |
| 3,000 | ¥7.34701 | ¥22,041.03 |
| 5,000 | ¥7.17285 | ¥35,864.25 |


