
T494D106K035AT | |
|---|---|
DigiKey Part Number | 399-8468-2-ND - Tape & Reel (TR) 399-8468-1-ND - Cut Tape (CT) 399-8468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D106K035AT |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D106K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 400mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D106K035AH | KEMET | 713 | 399-8360-1-ND | ¥2.08000 | Similar |
| T491D106K035AT | KEMET | 3,766 | 399-3766-1-ND | ¥2.18000 | Similar |
| T491V106K035AT | KEMET | 1,930 | 399-8404-1-ND | ¥4.89000 | Similar |
| T495D106K035ATE300 | KEMET | 1,444 | 399-8494-1-ND | ¥3.06000 | Similar |
| T495X106K035ATE250 | KEMET | 2,000 | 399-8527-1-ND | ¥3.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 10 | ¥13.22400 | ¥132.24 |
| 50 | ¥10.76580 | ¥538.29 |
| 100 | ¥10.00750 | ¥1,000.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.72518 | ¥4,362.59 |
| 1,000 | ¥8.32813 | ¥8,328.13 |
| 1,500 | ¥8.12924 | ¥12,193.86 |
| 2,500 | ¥7.90876 | ¥19,771.90 |
| 3,500 | ¥7.77987 | ¥27,229.54 |
| 5,000 | ¥7.65585 | ¥38,279.25 |

