
T491V106K035AT | |
|---|---|
DigiKey Part Number | 399-8404-2-ND - Tape & Reel (TR) 399-8404-1-ND - Cut Tape (CT) 399-8404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491V106K035AT |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491V106K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493D106K035BH61107505 | KEMET | 172 | 399-6274-1-ND | ¥114.46000 | Similar |
| T496X106K035ATE1K0 | KEMET | 549 | 399-10282-1-ND | ¥38.62000 | Similar |
| T496X106K035ATE500 | KEMET | 589 | 399-3965-1-ND | ¥39.61000 | Similar |
| 595D106X9035D2T | Vishay Sprague | 860 | 718-595D106X9035D2TCT-ND | ¥47.30000 | Similar |
| TAJY106K035RNJ | KYOCERA AVX | 1,723 | 478-11083-1-ND | ¥14.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.79000 | ¥27.79 |
| 10 | ¥19.42600 | ¥194.26 |
| 50 | ¥16.11320 | ¥805.66 |
| 100 | ¥15.08940 | ¥1,508.94 |
| 500 | ¥13.35754 | ¥6,678.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.82131 | ¥12,821.31 |
| 2,000 | ¥12.37961 | ¥24,759.22 |
| 3,000 | ¥12.15833 | ¥36,474.99 |
| 5,000 | ¥11.91300 | ¥59,565.00 |
| 7,000 | ¥11.76948 | ¥82,386.36 |

