10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A106K016AT

DigiKey Part Number
399-8269-2-ND - Tape & Reel (TR)
399-8269-1-ND - Cut Tape (CT)
399-8269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A106K016AT
Description
CAP TANT 10UF 10% 16V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A106K016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A106K016AHKEMET5,934399-10118-1-ND¥6.04000Direct
T491A106K004ATKEMET1,406399-9706-1-ND¥4.05000Similar
In-Stock: 84,743
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.58900¥25.89
50¥1.93680¥96.84
100¥1.73670¥173.67
500¥1.39978¥699.89
1,000¥1.29558¥1,295.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.20999¥2,419.98
4,000¥1.13950¥4,558.00
6,000¥1.10422¥6,625.32
10,000¥1.06512¥10,651.20
14,000¥1.04226¥14,591.64
20,000¥1.02027¥20,405.40
Manufacturers Standard Package