
T491A106K004AT | |
|---|---|
DigiKey Part Number | 399-9706-2-ND - Tape & Reel (TR) 399-9706-1-ND - Cut Tape (CT) 399-9706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K004AT |
Description | CAP TANT 10UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A106M004AT | KEMET | 429 | 495-2174-1-ND | ¥596.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.48100 | ¥24.81 |
| 50 | ¥1.85080 | ¥92.54 |
| 100 | ¥1.65810 | ¥165.81 |
| 500 | ¥1.33328 | ¥666.64 |
| 1,000 | ¥1.23297 | ¥1,232.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.15044 | ¥2,300.88 |
| 4,000 | ¥1.08254 | ¥4,330.16 |
| 6,000 | ¥1.04854 | ¥6,291.24 |
| 10,000 | ¥1.01085 | ¥10,108.50 |
| 14,000 | ¥0.98882 | ¥13,843.48 |
| 20,000 | ¥0.96763 | ¥19,352.60 |

