
T491A106M004AT | |
|---|---|
DigiKey Part Number | 495-2174-2-ND - Tape & Reel (TR) 495-2174-1-ND - Cut Tape (CT) 495-2174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106M004AT |
Description | CAP TANT 10UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106M004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.94300 | ¥19.43 |
| 50 | ¥1.43080 | ¥71.54 |
| 100 | ¥1.27440 | ¥127.44 |
| 500 | ¥1.01126 | ¥505.63 |
| 1,000 | ¥0.93004 | ¥930.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.86318 | ¥1,726.36 |
| 4,000 | ¥0.80819 | ¥3,232.76 |
| 6,000 | ¥0.78065 | ¥4,683.90 |
| 10,000 | ¥0.75014 | ¥7,501.40 |
| 14,000 | ¥0.73231 | ¥10,252.34 |
| 20,000 | ¥0.71515 | ¥14,303.00 |

