



SS21V-R180044 | |
|---|---|
DigiKey Part Number | 399-10686-ND |
Manufacturer | |
Manufacturer Product Number | SS21V-R180044 |
Description | CMC 4.4MH 1.8A 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.4 mH 2 Line Common Mode Choke Through Hole 1.8A DCR 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS21V-R180044 Models |
Category | DC Resistance (DCR) (Max) 200mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.807" L x 0.650" W (20.50mm x 16.50mm) |
Filter Type Power Line | Height (Max) 0.965" (24.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 4.4 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 1.8A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.05000 | ¥17.05 |
| 10 | ¥15.46600 | ¥154.66 |
| 25 | ¥14.85640 | ¥371.41 |
| 50 | ¥14.40860 | ¥720.43 |
| 100 | ¥13.97200 | ¥1,397.20 |
| 300 | ¥13.30007 | ¥3,990.02 |
| 500 | ¥12.99670 | ¥6,498.35 |
| 1,000 | ¥12.59429 | ¥12,594.29 |
| 5,000 | ¥11.70041 | ¥58,502.05 |


