5.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 280mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 280mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS11VL-R13052

DigiKey Part Number
399-10558-ND
Manufacturer
Manufacturer Product Number
SS11VL-R13052
Description
CMC 5.2MH 1.3A 2LN TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5.2 mH 2 Line Common Mode Choke Through Hole 1.3A DCR 280mOhm
Datasheet
 Datasheet
EDA/CAD Models
SS11VL-R13052 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
280mOhm
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-25°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.866" L x 0.571" W (22.00mm x 14.50mm)
Filter Type
Power Line
Height (Max)
0.768" (19.50mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
5.2 mH @ 1 kHz
Base Product Number
Current Rating (Max)
1.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.41000¥15.41
10¥12.54700¥125.47
25¥11.56680¥289.17
50¥10.88140¥544.07
100¥10.23470¥1,023.47
250¥9.43948¥2,359.87
600¥8.73772¥5,242.63
1,200¥8.21924¥9,863.09
5,400¥7.19661¥38,861.69
Manufacturers Standard Package