



SBC1-331-341 | |
|---|---|
DigiKey Part Number | 399-20739-ND |
Manufacturer | |
Manufacturer Product Number | SBC1-331-341 |
Description | FIXED IND 330UH 340MA 1.9 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 340 mA 1.9Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC1-331-341 Models |
Category | Current - Saturation (Isat) 260mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.9Ohm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.413" (10.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥4.91200 | ¥49.12 |
| 100 | ¥4.03580 | ¥403.58 |
| 1,000 | ¥3.31958 | ¥3,319.58 |
| 5,000 | ¥2.89683 | ¥14,484.15 |
| 10,000 | ¥2.73220 | ¥27,322.00 |

