
PHH227HMS4870ME4 | |
|---|---|
DigiKey Part Number | 399-PHH227HMS4870ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHH227HMS4870ME4 |
Description | CAP ALU HYBRID RADIAL 125C 25V 8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.7 mF 25 V Aluminum - Polymer Capacitors Radial, Can - Solder Lug 40mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tray | Ripple Current @ Low Frequency 9.12 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 9.12 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.600" (15.24mm) |
Capacitance 8.7 mF | Size / Dimension 0.795" Dia (20.20mm) |
Tolerance ±20% | Height - Seated (Max) 1.445" (36.70mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - Solder Lug |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHH223HMS4870ME4 | KEMET | 272 | 399-PHH223HMS4870ME4-ND | ¥32,273.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥171.69000 | ¥171.69 |
| 10 | ¥128.02800 | ¥1,280.28 |
| 50 | ¥110.04060 | ¥5,502.03 |
| 272 | ¥97.86934 | ¥26,620.46 |
| 544 | ¥94.28131 | ¥51,289.03 |

