
PHH223HMS4870ME4 | |
|---|---|
DigiKey Part Number | 399-PHH223HMS4870ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHH223HMS4870ME4 |
Description | CAP ALU HYBRID RADIAL 125C 25V 8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8.7 mF 25 V Aluminum - Polymer Capacitors Radial, Can - Solder Lug 40mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tray | Ripple Current @ Low Frequency 10 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 50 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.600" (15.24mm) |
Capacitance 8.7 mF | Size / Dimension 0.795" Dia (20.20mm) |
Tolerance ±20% | Height - Seated (Max) 1.445" (36.70mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - Solder Lug |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.58000 | ¥174.58 |
| 10 | ¥130.28600 | ¥1,302.86 |
| 50 | ¥112.05340 | ¥5,602.67 |
| 272 | ¥99.71577 | ¥27,122.69 |
| 544 | ¥96.07790 | ¥52,266.38 |

