



MPX1D0530L2R2 | |
|---|---|
DigiKey Part Number | 399-20644-2-ND - Tape & Reel (TR) 399-20644-1-ND - Cut Tape (CT) 399-20644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0530L2R2 |
Description | FIXED IND 2.2UH 7.3A 24.6 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 7.3 A 24.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0530L2R2 Models |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0503V2-2R2-R | Eaton - Electronics Division | 482 | 283-HCM1A0503V2-2R2-RCT-ND | ¥7.69000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥6.52500 | ¥65.25 |
| 100 | ¥5.36470 | ¥536.47 |
| 1,000 | ¥4.41295 | ¥4,412.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.92656 | ¥9,816.40 |



