10 µH Shielded Drum Core, Wirewound Inductor 3.1 A 140.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 3.1 A 140.1mOhm Max Nonstandard
Introducing METCOM Power Inductors!
METCOM MPX Series Digital Data Sheet

MPX1D0530L100

DigiKey Part Number
399-20648-2-ND - Tape & Reel (TR)
399-20648-1-ND - Cut Tape (CT)
399-20648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D0530L100
Description
FIXED IND 10UH 3.1A 140.1 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 3.1 A 140.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D0530L100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
140.1mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,298
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.94000¥7.94
10¥6.52500¥65.25
100¥5.36470¥536.47
1,000¥4.41295¥4,412.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.08362¥10,209.05
5,000¥3.85137¥19,256.85
7,500¥3.72186¥27,913.95
12,500¥3.56505¥44,563.12
17,500¥3.54576¥62,050.80
Manufacturers Standard Package