


FG-R02-4BA | |
|---|---|
DigiKey Part Number | 399-FG-R02-4BA-ND |
Manufacturer | |
Manufacturer Product Number | FG-R02-4BA |
Description | CURRENT SENSOR FLUX GATE/OL 50MA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50mA 1 Channel Flux Gate, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Sensitivity 40V/A |
Mfr | Frequency DC ~ 55Hz |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Box | Response Time 250ms (AC), 1s (DC) |
Part Status Active | Current - Supply (Max) 13mA (Typ) |
For Measuring AC/DC | Operating Temperature -40°C ~ 105°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG-R04-4AA | KEMET | 95 | 399-FG-R04-4AA-ND | ¥366.66000 | Parametric Equivalent |
| FG-R04-4BA | KEMET | 289 | 399-FG-R04-4BA-ND | ¥366.66000 | Parametric Equivalent |
| FG-R04-4GA | KEMET | 289 | 399-FG-R04-4GA-ND | ¥366.66000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥366.66000 | ¥366.66 |
| 5 | ¥337.35800 | ¥1,686.79 |
| 10 | ¥326.44400 | ¥3,264.44 |
| 25 | ¥313.39680 | ¥7,834.92 |
| 50 | ¥304.46480 | ¥15,223.24 |


