
ESD-SR-S10 | |
|---|---|
DigiKey Part Number | 399-10835-ND |
Manufacturer | |
Manufacturer Product Number | ESD-SR-S10 |
Description | FERRITE CORE HINGED 6MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.236" Dia (6.00mm) OD 0.610" W x 0.551" H (15.50mm x 14.00mm) Length 0.728" (18.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-SR-S10 Models |
Category | Design Hinged (Snap On) |
Manufacturer KEMET | Inner Dimension 0.236" Dia (6.00mm) |
Series | Outer Dimension 0.610" W x 0.551" H (15.50mm x 14.00mm) |
Packaging Tray | Mounting Type Free Hanging |
Part Status Active | Length 0.728" (18.50mm) |
Type Round | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.22000 | ¥22.22 |
| 10 | ¥15.36100 | ¥153.61 |
| 25 | ¥13.10800 | ¥327.70 |
| 50 | ¥11.54900 | ¥577.45 |
| 100 | ¥10.10130 | ¥1,010.13 |
| 250 | ¥8.34032 | ¥2,085.08 |
| 800 | ¥7.64903 | ¥6,119.22 |










