Hinged (Snap On) Free Hanging Ferrite Core ID 0.236" Dia (6.00mm) OD 0.630" W x 0.646" H (16.00mm x 16.40mm) Length 1.300" (33.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-SR-120

DigiKey Part Number
399-10836-ND
Manufacturer
Manufacturer Product Number
ESD-SR-120
Description
FERRITE CORE HINGED 6MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core ID 0.236" Dia (6.00mm) OD 0.630" W x 0.646" H (16.00mm x 16.40mm) Length 1.300" (33.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-SR-120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
NIZn
Manufacturer
KEMET
Inner Dimension
0.236" Dia (6.00mm)
Series
Outer Dimension
0.630" W x 0.646" H (16.00mm x 16.40mm)
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Active
Length
1.300" (33.00mm)
Type
Round
Base Product Number
Design
Hinged (Snap On)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 918
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.62000¥30.62
10¥21.04800¥210.48
25¥17.89480¥447.37
50¥15.71140¥785.57
100¥13.68190¥1,368.19
250¥11.21036¥2,802.59
700¥11.11383¥7,779.68
Manufacturers Standard Package