



EE2-3TNUH | |
|---|---|
DigiKey Part Number | 399-EE2-3TNUH-ND |
Manufacturer | |
Manufacturer Product Number | EE2-3TNUH |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-3TNUH Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tube | Operate Time 2 ms |
Part Status Active | Release Time 1 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 3VDC | Contact Material Silver Alloy, Gold Alloy |
Contact Form DPDT (2 Form C) | Approval Agency CSA, TUV, UL |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 64.3 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 46.7 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.59000 | ¥26.59 |
| 10 | ¥23.67100 | ¥236.71 |
| 35 | ¥22.22343 | ¥777.82 |
| 70 | ¥21.46386 | ¥1,502.47 |
| 105 | ¥21.03067 | ¥2,208.22 |
| 280 | ¥20.01696 | ¥5,604.75 |
| 525 | ¥19.39272 | ¥10,181.18 |
| 1,015 | ¥18.75873 | ¥19,040.11 |
| 5,005 | ¥17.30731 | ¥86,623.09 |




