
EDK477M025A9PAA | |
|---|---|
DigiKey Part Number | 399-11441-2-ND - Tape & Reel (TR) 399-11441-1-ND - Cut Tape (CT) 399-11441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK477M025A9PAA |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK477M025A9PAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 475 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA477M25G24T-F | Cornell Dubilier Knowles | 500 | 338-AHA477M25G24T-FCT-ND | ¥14.47000 | Direct |
| EEE-1EA471P | Panasonic Industry | 35,704 | PCE3909CT-ND | ¥6.86000 | Direct |
| EEE-FK1E471GP | Panasonic Industry | 28,958 | PCE4319CT-ND | ¥9.68000 | Direct |
| EEE-FK1E471P | Panasonic Industry | 27,638 | PCE3805CT-ND | ¥8.27000 | Direct |
| EMLA250ARA471MJA0G | Chemi-Con | 540 | 565-EMLA250ARA471MJA0GCT-ND | ¥12.49000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥5.03600 | ¥50.36 |
| 50 | ¥3.80920 | ¥190.46 |
| 100 | ¥3.42050 | ¥342.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.75192 | ¥1,375.96 |
| 1,000 | ¥2.54104 | ¥2,541.04 |
| 1,500 | ¥2.43463 | ¥3,651.94 |
| 2,500 | ¥2.31600 | ¥5,790.00 |
| 3,500 | ¥2.24625 | ¥7,861.87 |
| 5,000 | ¥2.17886 | ¥10,894.30 |

