
AHA477M25G24T-F | |
|---|---|
DigiKey Part Number | 338-AHA477M25G24T-FTR-ND - Tape & Reel (TR) 338-AHA477M25G24T-FCT-ND - Cut Tape (CT) 338-AHA477M25G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA477M25G24T-F |
Description | CAP ALUM 470UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 600mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 612 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 600mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK477M25G24T-F | Cornell Dubilier Knowles | 3,905 | 338-2208-1-ND | ¥17.70000 | Direct |
| 25JGV470M10X10.5 | Rubycon | 443 | 1189-25JGV470M10X10.5CT-ND | ¥9.59000 | Direct |
| 25JZV470M10X10.5 | Rubycon | 999 | 1189-25JZV470M10X10.5CT-ND | ¥9.84000 | Direct |
| 25TKV470M10X10.5 | Rubycon | 400 | 1189-2072-1-ND | ¥13.07000 | Direct |
| 25TZV470M10X10.5 | Rubycon | 91,709 | 1189-1588-1-ND | ¥7.53000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥9.42800 | ¥94.28 |
| 50 | ¥7.31040 | ¥365.52 |
| 100 | ¥6.64140 | ¥664.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.48864 | ¥2,744.32 |
| 1,000 | ¥5.12559 | ¥5,125.59 |
| 1,500 | ¥4.94249 | ¥7,413.74 |
| 2,500 | ¥4.73833 | ¥11,845.83 |
| 3,500 | ¥4.61837 | ¥16,164.29 |
| 5,000 | ¥4.50248 | ¥22,512.40 |

