Upgrade
Direct
Upgrade

CBR04C829C1GAC | |
|---|---|
DigiKey Part Number | CBR04C829C1GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR04C829C1GAC |
Description | CAP CER 8.2PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C829C1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C829B1GAC | KEMET | 16,695 | 399-8792-1-ND | ¥2.48000 | Upgrade |
| VJ0402D8R2CXCAJ | Vishay Vitramon | 40,657 | 720-VJ0402D8R2CXCAJCT-ND | ¥3.56000 | Direct |
| 600L8R2CT200T4K | KYOCERA AVX | 59,012 | 478-600L8R2CT200T4KCT-ND | ¥9.13000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.29743 | ¥2,974.30 |




