
C1206C106K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C106K4RACTUTR-ND - Tape & Reel (TR) 399-C1206C106K4RACTUCT-ND - Cut Tape (CT) 399-C1206C106K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K4RACTU |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C106J4RACTU | KEMET | 13,300 | 399-C1206C106J4RACTUCT-ND | ¥20.84000 | Upgrade |
| C1206C106K3RACTU | KEMET | 108,404 | 399-C1206C106K3RACTUCT-ND | ¥11.00000 | Upgrade |
| C3216X7R1C106K160AC | TDK | 249,433 | 445-4042-1-ND | ¥2.32000 | Direct |
| EMK316B7106KL-TD | Taiyo Yuden | 209,206 | 587-2395-1-ND | ¥3.06000 | Direct |
| GRM31CR71C106KAC7L | Murata Electronics | 44,670 | 490-3911-1-ND | ¥7.36000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.57100 | ¥15.71 |
| 50 | ¥1.14460 | ¥57.23 |
| 100 | ¥1.01390 | ¥101.39 |
| 500 | ¥0.79458 | ¥397.29 |
| 1,000 | ¥0.72693 | ¥726.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.67132 | ¥1,342.64 |
| 4,000 | ¥0.62559 | ¥2,502.36 |
| 6,000 | ¥0.60268 | ¥3,616.08 |
| 10,000 | ¥0.57730 | ¥5,773.00 |
| 14,000 | ¥0.56247 | ¥7,874.58 |
| 20,000 | ¥0.54821 | ¥10,964.20 |


