
GRM31CR71C106KAC7L | |
|---|---|
DigiKey Part Number | 490-3911-2-ND - Tape & Reel (TR) 490-3911-1-ND - Cut Tape (CT) 490-3911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71C106KAC7L |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71C106KAC7L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥4.66400 | ¥46.64 |
| 50 | ¥3.59740 | ¥179.87 |
| 100 | ¥3.27000 | ¥327.00 |
| 500 | ¥2.71620 | ¥1,358.10 |
| 1,000 | ¥2.54501 | ¥2,545.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.33545 | ¥4,670.90 |
| 4,000 | ¥2.22281 | ¥8,891.24 |
| 6,000 | ¥2.16637 | ¥12,998.22 |
| 10,000 | ¥2.10382 | ¥21,038.20 |
| 14,000 | ¥2.06726 | ¥28,941.64 |
| 20,000 | ¥2.03207 | ¥40,641.40 |

