
C0402C309C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C309C5GACTUTR-ND - Tape & Reel (TR) 399-C0402C309C5GACTUCT-ND - Cut Tape (CT) 399-C0402C309C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C309C5GACTU |
Description | CAP CER 3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C309C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C309B5GACTU | KEMET | 35,698 | 399-14152-1-ND | ¥2.56000 | Upgrade |
| 04025A3R0CAT2A | KYOCERA AVX | 38,189 | 478-10102-1-ND | ¥1.08000 | Direct |
| C1005NP01H030C050BA | TDK | 320 | 445-13776-1-ND | ¥0.83000 | Direct |
| CC0402CRNPO9BN3R0 | YAGEO | 140,098 | 311-1007-1-ND | ¥0.83000 | Direct |
| CL05C030CB5NNNC | Samsung Electro-Mechanics | 72 | 1276-1598-1-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.75300 | ¥17.53 |
| 50 | ¥1.28840 | ¥64.42 |
| 100 | ¥1.14460 | ¥114.46 |
| 500 | ¥0.90242 | ¥451.21 |
| 1,000 | ¥0.82774 | ¥827.74 |
| 2,500 | ¥0.74906 | ¥1,872.65 |
| 5,000 | ¥0.70166 | ¥3,508.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.66265 | ¥6,626.50 |
| 20,000 | ¥0.63054 | ¥12,610.80 |
| 30,000 | ¥0.61445 | ¥18,433.50 |
| 50,000 | ¥0.59663 | ¥29,831.50 |
| 70,000 | ¥0.58620 | ¥41,034.00 |
| 100,000 | ¥0.57617 | ¥57,617.00 |

