3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A3R0CAT2A

DigiKey Part Number
478-10102-2-ND - Tape & Reel (TR)
478-10102-1-ND - Cut Tape (CT)
478-10102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A3R0CAT2A
Description
CAP CER 3PF 50V NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A3R0CAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP01H030C050BATDK320445-13776-1-ND¥0.83000Direct
GRM1555C1H3R0CA01DMurata Electronics78,974490-5872-1-ND¥0.83000Direct
C0402C309B5GACTUKEMET35,698399-14152-1-ND¥2.56000Upgrade
CC0402BRNPO9BN3R0YAGEO9,987311-1620-1-ND¥0.83000Upgrade
CQ0402BRNPO9BN3R0YAGEO8,12813-CQ0402BRNPO9BN3R0CT-ND¥1.08000Upgrade
In-Stock: 38,189
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.57900¥5.79
50¥0.40200¥20.10
100¥0.34730¥34.73
500¥0.25768¥128.84
1,000¥0.23015¥230.15
2,500¥0.20109¥502.72
5,000¥0.18360¥918.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.16923¥1,692.30
20,000¥0.15742¥3,148.40
30,000¥0.15150¥4,545.00
50,000¥0.14495¥7,247.50
70,000¥0.14112¥9,878.40
100,000¥0.13744¥13,744.00
Manufacturers Standard Package