1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A768MS108M1CLAS015

DigiKey Part Number
399-A768MS108M1CLAS015TR-ND - Tape & Reel (TR)
399-A768MS108M1CLAS015CT-ND - Cut Tape (CT)
399-A768MS108M1CLAS015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768MS108M1CLAS015
Description
CAP ALUM POLY 1000UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768MS108M1CLAS015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
1000 µF
Height - Seated (Max)
0.500" (12.70mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
15mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCR1C102MCL1GSNichicon10,416493-13738-1-ND¥39.94000Parametric Equivalent
In-Stock: 13,558
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥6.23600¥62.36
50¥4.75700¥237.85
100¥4.28800¥428.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥3.57430¥1,429.72
800¥3.30459¥2,643.67
1,200¥3.16851¥3,802.21
2,000¥3.01673¥6,033.46
2,800¥2.92752¥8,197.06
4,000¥2.84134¥11,365.36
Manufacturers Standard Package