1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCR1C102MCL1GS

DigiKey Part Number
493-13738-2-ND - Tape & Reel (TR)
493-13738-1-ND - Cut Tape (CT)
493-13738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCR1C102MCL1GS
Description
CAP ALUM POLY 1000UF 20% 16V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCR1C102MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Active
Ripple Current @ High Frequency
4.3 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
1000 µF
Height - Seated (Max)
0.500" (12.70mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
13mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,416
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.94000¥39.94
10¥27.34800¥273.48
50¥22.13640¥1,106.82
100¥20.49570¥2,049.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥17.99785¥7,199.14
800¥17.05656¥13,645.25
1,200¥16.58194¥19,898.33
2,000¥16.05299¥32,105.98
2,800¥15.74217¥44,078.08
4,000¥15.44212¥61,768.48
Manufacturers Standard Package