68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A759MS686M1HAAE032

DigiKey Part Number
399-A759MS686M1HAAE032-ND
Manufacturer
Manufacturer Product Number
A759MS686M1HAAE032
Description
CAP ALUM POLY 68UF 20% 50V TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A759MS686M1HAAE032 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Applications
General Purpose
Series
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
68 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
50 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
32mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,131
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.19000¥19.19
10¥12.64500¥126.45
50¥9.91900¥495.95
250¥8.13868¥2,034.67
500¥7.57796¥3,788.98
1,000¥7.11220¥7,112.20
2,500¥6.61517¥16,537.92
5,000¥6.31260¥31,563.00
Manufacturers Standard Package