
PPX-6030NFXB | |
|---|---|
DigiKey Part Number | 5448-PPX-6030NFXB-ND |
Manufacturer | |
Manufacturer Product Number | PPX-6030NFXB |
Description | ANT GNSS ACTIVE DOME N JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Joymax Electronics | VSWR 1.2, 2, 1.9 |
Series | Return Loss -20.8dB, -9.5dB, -10.2dB |
Packaging Box | Gain 28.2dBi, 28.8dBi, 26.8dBi |
Part Status Active | Features LNA, Filter |
RF Family/Standard Navigation | Termination N Type Female |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP65 |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Mounting Type Panel Mount |
Frequency Range 1.559GHz ~ 1.563GHz, 1.573GHz ~ 1.577GHz, 1.597GHz ~ 1.607GHz | Height (Max) 1.181" (30.00mm) |
Antenna Type Dome | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥241.90000 | ¥241.90 |
| 10 | ¥230.37700 | ¥2,303.77 |
| 25 | ¥219.90600 | ¥5,497.65 |
| 100 | ¥211.40180 | ¥21,140.18 |



