
PPX-6030NF4B | |
|---|---|
DigiKey Part Number | 5448-PPX-6030NF4B-ND |
Manufacturer | |
Manufacturer Product Number | PPX-6030NF4B |
Description | ANT GNSS L1 L2 L5 ACTIVE DOME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer Joymax Electronics | VSWR 1.6, 1.2, 1.4, 1.5, 1.6 |
Series | Return Loss -12.7dB, -20.8dB, -15.6dB, -13.9dB, -12.7dB |
Packaging Box | Gain 30dBi, 31dBi, 29dBi, 29dBi, 29dBi |
Part Status Active | Features LNA, Filter |
RF Family/Standard Navigation | Termination N Type Female |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP65 |
Frequency (Center/Band) 1.176GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz | Mounting Type Panel Mount |
Frequency Range 1.164GHz ~ 1.189GHz, 1.217GHz ~ 1.238GHz, 1.559GHz ~ 1.563GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.608GHz | Height (Max) 1.181" (30.00mm) |
Antenna Type Dome | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥346.76000 | ¥346.76 |
| 10 | ¥329.99800 | ¥3,299.98 |
| 25 | ¥314.76920 | ¥7,869.23 |
| 100 | ¥300.88230 | ¥30,088.23 |











