
TK-86 | |
|---|---|
DigiKey Part Number | 40-TK-86-ND |
Manufacturer | |
Manufacturer Product Number | TK-86 |
Description | 8 PIECE UNIVERSAL SECURITY & ALA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Assorted Tool Kit Coaxial Connectors |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Jonard Tools | Usage Coaxial Connectors |
Series | Contents Crimper, Cutter, Flashlight, Pouch, Screwdriver, Torque Wrench, Wire Stripper |
Packaging Box |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,912.69000 | ¥1,912.69 |
| Part Number | Description | Quantity |
|---|---|---|
| FL-2000 | FLASHLIGHT LED 120LM AA(1) | 1 |
| CT-200 | TOOL HAND CRIMPER COAX TOP | 1 |
| JIC-2288 | CUTTER SIDE OVAL 8.25" | 1 |
| TWAF-71630 | WRENCH TORQUE 7/16" 6.5" | 1 |
| PT-300 | CONTINUITY TESTER MULTI CBL | 1 |

