



JIC-2288 | |
|---|---|
DigiKey Part Number | K673-ND |
Manufacturer | |
Manufacturer Product Number | JIC-2288 |
Description | CUTTER SIDE OVAL 8.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 8.25" (209.6mm) |
Datasheet | Datasheet |
Category | Type Side (Diagonal) |
Manufacturer Jonard Tools | Shape Oval |
Series | Length - Overall 8.25" (209.6mm) |
Packaging Box | Features High Leverage, Soft Grips |
Part Status Active | Weight 0.863 lb (391.45 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥219.61000 | ¥219.61 |
| 5 | ¥211.15000 | ¥1,055.75 |







