


KSW30Y-1000 | |
|---|---|
DigiKey Part Number | K535-ND |
Manufacturer | |
Manufacturer Product Number | KSW30Y-1000 |
Description | WIRE WW 30AWG PVDF YELLOW 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 30 AWG Yellow Polyvinylidene Fluoride (PVDF) 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Diameter | 0.010" (0.25mm) | |
Length | 1000' (304.80m) | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Yellow | |
Ratings | UL Style 1423 | |
Features | - | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,314.16000 | ¥1,314.16 |
| 2 | ¥1,250.36500 | ¥2,500.73 |
| 3 | ¥1,214.27333 | ¥3,642.82 |
| 5 | ¥1,212.86400 | ¥6,064.32 |






