Wire Wrap 28 AWG Black Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSW28BLK-0100

DigiKey Part Number
K751-ND
Manufacturer
Manufacturer Product Number
KSW28BLK-0100
Description
WIRE 28AWG BLACK 100 FT CSW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Wrap 28 AWG Black Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Spool
Part Status
Active
Wire Gauge
28 AWG
Conductor Diameter
0.013" (0.32mm)
Length
100' (30.5m)
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
0.024" (0.61mm)
Conductor Material
Copper, Bare
Conductor Plating
Silver
Jacket Color
Black
Ratings
UL Style 1423
Features
-
Operating Temperature
-
Jacket (Insulation) Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥395.80000¥395.80
2¥376.82000¥753.64
3¥366.11000¥1,098.33
5¥352.94800¥1,764.74
7¥344.51000¥2,411.57
10¥339.63900¥3,396.39
Manufacturers Standard Package