
CMI-RJ45 | |
|---|---|
DigiKey Part Number | CMI-RJ45-ND |
Manufacturer | |
Manufacturer Product Number | CMI-RJ45 |
Description | RJ45 ADAPTERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Coaxial Connectors To Modular, Female Jack, 8p8c (RJ45) Black, Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Coaxial Connectors | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Black, Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥412.08000 | ¥412.08 |

