Open End Wrench 9/16" 7.50" (190.5mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASW-916

DigiKey Part Number
K701-ND
Manufacturer
Manufacturer Product Number
ASW-916
Description
WRENCH OPEN END 9/16" 7.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End Wrench 9/16" 7.50" (190.5mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Tool Type
Open End
Measurement Type
SAE (Standard)
End - Size
9/16"
Length
7.50" (190.5mm)
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥129.86000¥129.86
5¥122.98800¥614.94
Manufacturers Standard Package